TI CSD13306W
| Manufacturer | |
| MPN | CSD13306W |
| LCSC Part # | C2872586 |
| Packaging | DSBGA-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 12V 3.5A DSBGA-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 421pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 294pF | |
| RDS(on) | 15.5mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.37nF | |
| Gate Charge(Qg) | 11.2nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 8.8 mΩ, 12V N-channel device is designed to deliver the lowest on-resistance and gate charge in an ultra-thin 1.5 mm x 1 mm small outline package with excellent thermal dissipation characteristics.
Features
AI Translation
- Ultra-low on-resistance
- Low Qg and Qgd
- 1mm x 1.5mm compact package
- Low profile (height: 0.62 mm)
- Lead-free, RoHS compliant
- Halogen-free
Applications
AI Translation
- Battery management
- Load switch
- Battery protection
In-Stock: 155
155 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3054 | $ 1.53 |
| 50+ | $ 0.2444 | $ 12.22 |
| 150+ | $ 0.2147 | $ 32.21 |
| 500+ | $ 0.1882 | $ 94.10 |
| 3,000+ | $ 0.1809 | $ 542.70 |
| 6,000+ | $ 0.1765 | $ 1059.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 421pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 294pF | |
| RDS(on) | 15.5mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.37nF | |
| Gate Charge(Qg) | 11.2nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 8.8 mΩ, 12V N-channel device is designed to deliver the lowest on-resistance and gate charge in an ultra-thin 1.5 mm x 1 mm small outline package with excellent thermal dissipation characteristics.
Features
AI Translation
- Ultra-low on-resistance
- Low Qg and Qgd
- 1mm x 1.5mm compact package
- Low profile (height: 0.62 mm)
- Lead-free, RoHS compliant
- Halogen-free
Applications
AI Translation
- Battery management
- Load switch
- Battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



