LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC3818N product image
  • UCC3818N thumbnail 1
  • UCC3818N thumbnail 2
  • UCC3818N thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI UCC3818NRoHS

Manufacturer
MPN
UCC3818N
LCSC Part #
C2872473
Packaging
PDIP-16
Customer #
Key Attributes
BiCMOS Power Factor Pregulator
Datasheetpdf iconTI UCC3818N

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction)
ManufacturerTI
PackagingPDIP-16
FeaturesOver Voltage Protection;Soft-start;Under Voltage Protection
Frequency - Switching85kHz~115kHz
TopologyBoost
Duty Cycle(Max)95%
Working ModeCRM
Operating Temperature-40℃~+85℃
Voltage - Supply10.8V~15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The UCCx817 and UCCx818 family provides all the functions necessary for active power factor-corrected preregulators. The controller achieves near-unity power factor by shaping the AC input line current waveform to correspond to that of the AC input line voltage. Average current mode control maintains stable, low distortion sinusoidal line current.

Designed in Texas Instrument’s BiCMOS process, the UCCx817 and UCCx818 offers new features such as lower start-up current, lower power dissipation, overvoltage protection, a shunt UVLO detect circuitry, a leading-edge modulation technique to reduce ripple current in the bulk capacitor, and an improved, lowoffset (±2-mV) current amplifier to reduce distortion at light load conditions.

Features

AI Translation
  • Controls Boost Preregulator to Near-Unity Power Factor
  • Limits Line Distortion
  • World Wide Line Operation
  • Over-Voltage Protection
  • Accurate Power Limiting
  • Average Current Mode Control
  • Improved Noise Immunity
  • Improved Feed-Forward Line Regulation
  • Leading Edge Modulation
  • 150-μA Typical Start-Up Current
  • Low-Power BiCMOS Operation
  • Up to 18-V Operation
  • Frequency Range 6 kHz to 220 kHz

Applications

AI Translation
  • PC Power
  • Consumer Electronics
  • Lighting
  • Industrial Power Supplies
  • IEC6100-3-2 Compliant Supplies Less Than 300 W
In-Stock: 7
7 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 17.3601$ 17.36
200+$ 7.5368$ 1507.36
500+$ 7.3188$ 3659.40
1,000+$ 7.2111$ 7211.10
Standard Packaging25/Full Reel