TI CSD23285F5
| Manufacturer | |
| MPN | CSD23285F5 |
| LCSC Part # | C2872328 |
| Packaging | PicoStar-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 12V 5.4A PicoStar-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Configuration | - | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 397pF | |
| Current - Continuous Drain(Id) | 5.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 48pF | |
| RDS(on) | 130mΩ@1.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 628pF | |
| Gate Charge(Qg) | 4.2nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 29 mΩ, -12V N-channel FemtoFET MOSFET technology is designed and optimized to minimize space occupied in many handheld and mobile applications. This technology enables significant package size reduction while replacing standard small-signal MOSFETs.
Features
AI Translation
- Low on-resistance
- Low Qg and Qgd
- Ultra-compact size
- 1.53 mm × 0.77 mm
- 0.50 mm pad pitch
- Thin package
- 0.36 mm thickness
- Integrated ESD protection diode
- Rated >4 kV Human Body Model (HBM)
- Rated >2 kV Charged Device Model (CDM)
- Lead-free and halogen-free
- RoHS compliant
Applications
AI Translation
- Optimized for industrial load switch applications
- Optimized for general-purpose switching applications
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3001 | $ 1.50 |
| 50+ | $ 0.2405 | $ 12.03 |
| 150+ | $ 0.2114 | $ 31.71 |
| 500+ | $ 0.1855 | $ 92.75 |
| 3,000+ | $ 0.1783 | $ 534.90 |
| 6,000+ | $ 0.174 | $ 1044.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Configuration | - | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 397pF | |
| Current - Continuous Drain(Id) | 5.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 48pF | |
| RDS(on) | 130mΩ@1.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 628pF | |
| Gate Charge(Qg) | 4.2nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 29 mΩ, -12V N-channel FemtoFET MOSFET technology is designed and optimized to minimize space occupied in many handheld and mobile applications. This technology enables significant package size reduction while replacing standard small-signal MOSFETs.
Features
AI Translation
- Low on-resistance
- Low Qg and Qgd
- Ultra-compact size
- 1.53 mm × 0.77 mm
- 0.50 mm pad pitch
- Thin package
- 0.36 mm thickness
- Integrated ESD protection diode
- Rated >4 kV Human Body Model (HBM)
- Rated >2 kV Charged Device Model (CDM)
- Lead-free and halogen-free
- RoHS compliant
Applications
AI Translation
- Optimized for industrial load switch applications
- Optimized for general-purpose switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

