TI TPS25221DRVR
| Manufacturer | |
| MPN | TPS25221DRVR |
| LCSC Part # | C2872281 |
| Packaging | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | 2.5V to 5.5V, 2A continuous current limit switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Integrated charge pump | |
| Number of Channels | 1 | |
| Control Input Logic | Active High | |
| Voltage - Supply | 2.5V~5.5V | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 70mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Low Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS25221 is designed for applications that may encounter large capacitive loads and short-circuit events. The programmable current limit threshold can be set between 275mA and 2.7A (typical) via a single external resistor. At higher current limit settings, ILIMIT accuracy as tight as ±6% is achievable. By controlling the rise and fall times of the power switch, inrush current during turn-on and turn-off is minimized. When the load attempts to draw current exceeding the programmed ILIMIT, the internal FET enters constant current mode to ensure ILOAD remains at or below ILIMIT. After the inherent blanking time, the FAULT output is held low during an overcurrent condition.
Features
- 2.5V to 5.5V VOPERATING, pin-to-pin compatible with TPS2553
- 2A ICONT_MAX
- 0.275A to 1.7A adjustable ILIMIT (±6.5% accuracy at 2.7A)
- 70mΩ (typical) RON
- 1.5μs short-circuit response
- 8ms fault reporting
- Spike-tolerant
- Reverse current blocking (when disabled)
- Integrated soft-start
- UL 60950 and UL 62368 certified
- 15kV ESD protection per IEC 61000-4-2 (with external capacitor)
Applications
- USB ports/hubs, laptops, desktops
- HDTVs
- Set-top boxes
- Optional outlet protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1719 | $ 0.86 |
| 50+ | $ 0.1349 | $ 6.75 |
| 150+ | $ 0.1191 | $ 17.87 |
| 500+ | $ 0.0993 | $ 49.65 |
| 3,000+ | $ 0.0905 | $ 271.50 |
| 6,000+ | $ 0.0852 | $ 511.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Integrated charge pump | |
| Number of Channels | 1 | |
| Control Input Logic | Active High | |
| Voltage - Supply | 2.5V~5.5V | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 70mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Low Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS25221 is designed for applications that may encounter large capacitive loads and short-circuit events. The programmable current limit threshold can be set between 275mA and 2.7A (typical) via a single external resistor. At higher current limit settings, ILIMIT accuracy as tight as ±6% is achievable. By controlling the rise and fall times of the power switch, inrush current during turn-on and turn-off is minimized. When the load attempts to draw current exceeding the programmed ILIMIT, the internal FET enters constant current mode to ensure ILOAD remains at or below ILIMIT. After the inherent blanking time, the FAULT output is held low during an overcurrent condition.
Features
- 2.5V to 5.5V VOPERATING, pin-to-pin compatible with TPS2553
- 2A ICONT_MAX
- 0.275A to 1.7A adjustable ILIMIT (±6.5% accuracy at 2.7A)
- 70mΩ (typical) RON
- 1.5μs short-circuit response
- 8ms fault reporting
- Spike-tolerant
- Reverse current blocking (when disabled)
- Integrated soft-start
- UL 60950 and UL 62368 certified
- 15kV ESD protection per IEC 61000-4-2 (with external capacitor)
Applications
- USB ports/hubs, laptops, desktops
- HDTVs
- Set-top boxes
- Optional outlet protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



