TI TPS79930YZUR
| Manufacturer | |
| MPN | TPS79930YZUR |
| LCSC Part # | C2872246 |
| Packaging | DSBGA-5(0.97x1.34) |
| Customer # | |
| Key Attributes | Low-noise, 200mA, low IQ, low-dropout regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-5(0.97x1.34) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS799 low-dropout (LDO), low-power linear regulator delivers excellent AC performance and ultra-low ground current. It consumes only 40μA (typical) ground current while offering high PSRR, low noise, fast startup, and excellent line and load transient response.
The TPS799 remains stable with ceramic capacitors, and utilizes an advanced BiCMOS process to achieve a typical dropout voltage of 100mV at 200mA output current. A precision voltage reference and feedback loop deliver 2% overall accuracy across the full range of load, line, process, and temperature variations. When EN switching is used to enable the device, the TPS799 features inrush current protection that immediately clamps the current.
The device is rated for an operating temperature range of TJ = -40°C to +125°C and is available in a die-size ball grid array (DSBGA) package, making it suitable for wireless handsets and WLAN cards. The device is also available in a 5-pin SOT-23-THIN and a 6-pin WSON package.
Features
- 200mA LDO regulator with enable (EN) pin, multiple output voltage options: 1.2 V to 4.5 V fixed output; 1.20 V to 6.5 V adjustable output
- Inrush current protection with EN switching
- Low IQ: 40μA
- High PSRR: 66dB at 1kHz; 51dB at 10kHz
- Stable with a single low-ESR, 2μF (typical) output capacitor
- Excellent load and line transient response
- Overall accuracy (load, line, and temperature): 2%
- Ultra-low dropout: 100mV
- Package: 5-bump, thin, 0.97mm × 1.34mm DSBGA; 5-pin SOT-23-THIN; 6-pin WSON
Applications
- Base stations
- Smartphones
- EPOS
- Wearable electronics
- VCO, RF
- WLAN, Bluetooth
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1757 | $ 1.18 |
| 200+ | $ 0.5104 | $ 102.08 |
| 500+ | $ 0.4957 | $ 247.85 |
| 1,000+ | $ 0.4884 | $ 488.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-5(0.97x1.34) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS799 low-dropout (LDO), low-power linear regulator delivers excellent AC performance and ultra-low ground current. It consumes only 40μA (typical) ground current while offering high PSRR, low noise, fast startup, and excellent line and load transient response.
The TPS799 remains stable with ceramic capacitors, and utilizes an advanced BiCMOS process to achieve a typical dropout voltage of 100mV at 200mA output current. A precision voltage reference and feedback loop deliver 2% overall accuracy across the full range of load, line, process, and temperature variations. When EN switching is used to enable the device, the TPS799 features inrush current protection that immediately clamps the current.
The device is rated for an operating temperature range of TJ = -40°C to +125°C and is available in a die-size ball grid array (DSBGA) package, making it suitable for wireless handsets and WLAN cards. The device is also available in a 5-pin SOT-23-THIN and a 6-pin WSON package.
Features
- 200mA LDO regulator with enable (EN) pin, multiple output voltage options: 1.2 V to 4.5 V fixed output; 1.20 V to 6.5 V adjustable output
- Inrush current protection with EN switching
- Low IQ: 40μA
- High PSRR: 66dB at 1kHz; 51dB at 10kHz
- Stable with a single low-ESR, 2μF (typical) output capacitor
- Excellent load and line transient response
- Overall accuracy (load, line, and temperature): 2%
- Ultra-low dropout: 100mV
- Package: 5-bump, thin, 0.97mm × 1.34mm DSBGA; 5-pin SOT-23-THIN; 6-pin WSON
Applications
- Base stations
- Smartphones
- EPOS
- Wearable electronics
- VCO, RF
- WLAN, Bluetooth
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



