TI LP38842MRX-ADJ/NOPB
| Manufacturer | |
| Mfr. Part # | LP38842MRX-ADJ/NOPB |
| LCSC Part # | C2872225 |
| Package | ESOP-8 |
| Customer # | |
| Key Attributes | 1.5A, low input voltage (0.675V), adjustable ultra-low dropout regulator with enable function |
| Description | Linear Voltage Regulator IC Adjustable 1.5A ESOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | ESOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.0696 | $ 4.07 |
10+ | $ 3.9744 | $ 39.74 |
30+ | $ 3.9115 | $ 117.35 |
100+ | $ 3.8486 | $ 384.86 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$