TI LP38513SX-1.8/NOPB
| Manufacturer | |
| Mfr. Part # | LP38513SX-1.8/NOPB |
| LCSC Part # | C2872200 |
| Package | DDPAK-5(TO-263-5) |
| Customer # | |
| Key Attributes | 3A ultra-low dropout regulator with power good indication and enable function, 1.8V output |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5(TO-263-5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | DDPAK-5(TO-263-5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.9551 | $ 5.96 |
10+ | $ 5.8156 | $ 58.16 |
30+ | $ 5.7221 | $ 171.66 |
100+ | $ 5.6286 | $ 562.86 |
Standard Packaging 500/Full
Reel | ||