TI TMP236A4DBZR
| Manufacturer | |
| Mfr. Part # | TMP236A4DBZR |
| LCSC Part # | C2872164 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Low-power and high-precision analog output temperature sensor |
| Description | Temperature Sensor -10℃~+125℃ SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,555
2,555
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3204 | $ 1.60 |
50+ | $ 0.2527 | $ 12.64 |
150+ | $ 0.2197 | $ 32.96 |
500+ | $ 0.1902 | $ 95.10 |
3,000+ | $ 0.1822 | $ 546.60 |
6,000+ | $ 0.1773 | $ 1063.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$