TI CD74HCU04M96
| Manufacturer | |
| MPN | CD74HCU04M96 |
| LCSC Part # | C2872143 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | High-Speed CMOS Logic Hex Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Logic Family | 74HCU | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 200mV;500mV | |
| Propagation Delay | 12ns@6V,50pF | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 300mV~1.1V | |
| Input Logic Level - High | 1.7V~4.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.8V;4V;5.5V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 41
41 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3876 | $ 0.39 |
| 10+ | $ 0.3779 | $ 3.78 |
| 30+ | $ 0.373 | $ 11.19 |
| 100+ | $ 0.3665 | $ 36.65 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Logic Family | 74HCU | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 200mV;500mV | |
| Propagation Delay | 12ns@6V,50pF | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 300mV~1.1V | |
| Input Logic Level - High | 1.7V~4.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.8V;4V;5.5V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

