TI CD4532BNSR
| Manufacturer | |
| MPN | CD4532BNSR |
| LCSC Part # | C2872087 |
| Packaging | SO-16-208mil |
| Customer # | |
| Key Attributes | CMOS 8-Bit Priority Encoder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Type | Decoder | |
| Number of Channels | 8/3 | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Quiescent Current | 5uA | |
| Current - Output High(IOH) | 6.8mA | |
| Propagation Delay | 85ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4532B consists of combination al logic that encodes the highest priority input (D7.D0) to a 3-bit binary code. The eight inputs, D7 through D0, each have an assigned priority: D7 is the highest priority and Do is the lowest. The priority encoder is inhibited when the chip-enable input EI is low. When E1 is high, the binary representation of the highest-priority input appears on output lines Q2-Q0, and the group select tine GS is high to indicate that priority inputs are present. The enable-out (E0) is high when no priority inputs are present. If any one input is high, E0 is low and al cascaded lower-order stages are disabled. The CD4532B types are supplied in 16-lead hermetic dual-in-line ceramic packages (F3A suffix), 16-lead dual-in-line plastic packages (E suffix), 16-lead small-outline packages (M, M96, MT, and NSR suffixes), and 16-lead thin shrink small-outline packages (PW and PWR suffixes).
Features
- Converts from 1 of 8 to binary
- Provides cascading feature to handle any number of input
- Group select indicates one or more priority inputs
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20 V
- Maximum input current of 1μA at 18 V over full package temperature range; 100 nA at 18 V and 25℃
- Noise margin (full-package-temperature range): 0.5 V at VDD = 5V, 1.5 V at VDD = 10V, 1.5 V at VDD = 15V
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOs Devices"
Applications
- Priority encoder
- Binary or BCD encoder (keyboard encoding)
- Floating point arithmetic
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.79 | $ 0.79 |
| 10+ | $ 0.6301 | $ 6.30 |
| 30+ | $ 0.5494 | $ 16.48 |
| 100+ | $ 0.4702 | $ 47.02 |
| 500+ | $ 0.4227 | $ 211.35 |
| 1,000+ | $ 0.3974 | $ 397.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Type | Decoder | |
| Number of Channels | 8/3 | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Quiescent Current | 5uA | |
| Current - Output High(IOH) | 6.8mA | |
| Propagation Delay | 85ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4532B consists of combination al logic that encodes the highest priority input (D7.D0) to a 3-bit binary code. The eight inputs, D7 through D0, each have an assigned priority: D7 is the highest priority and Do is the lowest. The priority encoder is inhibited when the chip-enable input EI is low. When E1 is high, the binary representation of the highest-priority input appears on output lines Q2-Q0, and the group select tine GS is high to indicate that priority inputs are present. The enable-out (E0) is high when no priority inputs are present. If any one input is high, E0 is low and al cascaded lower-order stages are disabled. The CD4532B types are supplied in 16-lead hermetic dual-in-line ceramic packages (F3A suffix), 16-lead dual-in-line plastic packages (E suffix), 16-lead small-outline packages (M, M96, MT, and NSR suffixes), and 16-lead thin shrink small-outline packages (PW and PWR suffixes).
Features
- Converts from 1 of 8 to binary
- Provides cascading feature to handle any number of input
- Group select indicates one or more priority inputs
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20 V
- Maximum input current of 1μA at 18 V over full package temperature range; 100 nA at 18 V and 25℃
- Noise margin (full-package-temperature range): 0.5 V at VDD = 5V, 1.5 V at VDD = 10V, 1.5 V at VDD = 15V
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOs Devices"
Applications
- Priority encoder
- Binary or BCD encoder (keyboard encoding)
- Floating point arithmetic
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

