LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AHC1G04DBVRG4 product image
  • SN74AHC1G04DBVRG4 thumbnail 1
  • SN74AHC1G04DBVRG4 thumbnail 2
  • SN74AHC1G04DBVRG4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AHC1G04DBVRG4RoHS

Manufacturer
MPN
SN74AHC1G04DBVRG4
LCSC Part #
C2872038
Packaging
SOT-23-5
Customer #
Key Attributes
Single Inverter Gate
Datasheetpdf iconTI SN74AHC1G04DBVRG4
In-Stock: 70
70 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0542$ 0.54
100+$ 0.0438$ 4.38
300+$ 0.0385$ 11.55
3,000+$ 0.0341$ 102.30
6,000+$ 0.0325$ 195.00
9,000+$ 0.0315$ 283.50
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOT-23-5
Input TypeSchmitt trigger
Logic Family74AHC
Voltage - Supply2V~5.5V
Output Logic Level - Low440mV
Propagation Delay7.5ns@5V,50pF
FeaturesNoise suppression function
Input Logic Level - High1.5V~3.85V
Input Logic Level - Low500mV~1.65V
Operating Temperature-40℃~+85℃
Number of Circuits1
Output Logic Level - High3.8V
Quiescent Current(Iq)1uA
Number of Channels1
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Cameras
  • E-Meters
  • Ethernet Switches
  • Infotainment