TI SN74LVC1G08DSF2
| Manufacturer | |
| MPN | SN74LVC1G08DSF2 |
| LCSC Part # | C2872034 |
| Packaging | X2-SON-6(1x1) |
| Customer # | |
| Key Attributes | Single-channel dual-input positive AND gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | X2-SON-6(1x1) | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 3.4ns@5V | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Designed for operation over a 1.65V to 5.5V VCC range, this single 2-input AND gate performs the Boolean function Y = A • B or Y = ¬A + ¬B in positive logic. The SN74LVC1G08 device features high output drive capability while maintaining low quiescent power dissipation over a wide VCC operating range. The SN74LVC1G08 is available in multiple packages, including the ultra-small DPW package measuring 0.8mm × 0.8mm.
Features
- Ultra-small 0.64mm² package (DPW) with 0.5mm pitch
- 5V VCC operation supported
- Input voltage up to 5.5V
- Down translation to VCC supported
- tpd max 3.6ns at 3.3V
- Low power consumption, ICC max 10μA
- Output drive ±24mA at 3.3V
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
- ESD protection exceeds JESD 22 specifications
- 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
- ATCA Solutions
- Active Noise Cancellation (ANC)
- Barcode Scanners
- Blood Pressure Monitors
- CPAP Machines
- Cable Solutions
- DLP 3D Machine Vision, Hyperspectral Imaging, Fiber Optic Networks, and Spectral Analysis
- E-Books
- Embedded PCs
- Field Transmitters: Temperature or Humidity Sensors
- Fingerprint Recognition
- Heating, Ventilation, and Air Conditioning Control (HVAC)
- Network Attached Storage (NAS)
- Server Motherboards and Power Supply Units (PSU)
- Software Defined Radio (SDR)
- TVs: High-Definition Television (HDTV), LCD TVs, and Digital TVs
- Video Communication Systems
- Wireless Data Access Cards, Headsets, Keyboards, Mice, and LAN Cards
- X-Ray: Baggage Scanners, Medical, and Dental
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2362 | $ 1.18 |
| 50+ | $ 0.1854 | $ 9.27 |
| 150+ | $ 0.1606 | $ 24.09 |
| 500+ | $ 0.1385 | $ 69.25 |
| 2,500+ | $ 0.1325 | $ 331.25 |
| 5,000+ | $ 0.1288 | $ 644.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | X2-SON-6(1x1) | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 3.4ns@5V | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Designed for operation over a 1.65V to 5.5V VCC range, this single 2-input AND gate performs the Boolean function Y = A • B or Y = ¬A + ¬B in positive logic. The SN74LVC1G08 device features high output drive capability while maintaining low quiescent power dissipation over a wide VCC operating range. The SN74LVC1G08 is available in multiple packages, including the ultra-small DPW package measuring 0.8mm × 0.8mm.
Features
- Ultra-small 0.64mm² package (DPW) with 0.5mm pitch
- 5V VCC operation supported
- Input voltage up to 5.5V
- Down translation to VCC supported
- tpd max 3.6ns at 3.3V
- Low power consumption, ICC max 10μA
- Output drive ±24mA at 3.3V
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
- ESD protection exceeds JESD 22 specifications
- 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
- ATCA Solutions
- Active Noise Cancellation (ANC)
- Barcode Scanners
- Blood Pressure Monitors
- CPAP Machines
- Cable Solutions
- DLP 3D Machine Vision, Hyperspectral Imaging, Fiber Optic Networks, and Spectral Analysis
- E-Books
- Embedded PCs
- Field Transmitters: Temperature or Humidity Sensors
- Fingerprint Recognition
- Heating, Ventilation, and Air Conditioning Control (HVAC)
- Network Attached Storage (NAS)
- Server Motherboards and Power Supply Units (PSU)
- Software Defined Radio (SDR)
- TVs: High-Definition Television (HDTV), LCD TVs, and Digital TVs
- Video Communication Systems
- Wireless Data Access Cards, Headsets, Keyboards, Mice, and LAN Cards
- X-Ray: Baggage Scanners, Medical, and Dental
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

