TI SN74LV594ADBR
| Manufacturer | |
| MPN | SN74LV594ADBR |
| LCSC Part # | C2872033 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | 8-bit shift register with output register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | - | |
| Series | 74LV | |
| Number of Elements | - | |
| Output Current | 12mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LV594A device is an 8-bit shift register that can operate with a VCC from 2V to 5.5V.
Features
AI Translation
- VCC operating voltage range: 2V to 5.5V
- tpd max 6.5ns at 5V
- VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25°C)
- Mixed-mode voltage operation on all ports
- 8-bit serial-in, parallel-out shift register with storage
- Independent direct overriding clear on shift register and storage register
- Independent clocks for shift register and storage register
- Latch-up performance exceeds 100mA per JESD 78 Class II
Applications
AI Translation
- ECG
- Storage servers
- EPOS, ECR and cash registers
- Servers and high-performance computing
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6542 | $ 0.65 |
| 10+ | $ 0.5298 | $ 5.30 |
| 30+ | $ 0.4676 | $ 14.03 |
| 100+ | $ 0.4053 | $ 40.53 |
| 500+ | $ 0.367 | $ 183.50 |
| 1,000+ | $ 0.3479 | $ 347.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | - | |
| Series | 74LV | |
| Number of Elements | - | |
| Output Current | 12mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LV594A device is an 8-bit shift register that can operate with a VCC from 2V to 5.5V.
Features
AI Translation
- VCC operating voltage range: 2V to 5.5V
- tpd max 6.5ns at 5V
- VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25°C)
- Mixed-mode voltage operation on all ports
- 8-bit serial-in, parallel-out shift register with storage
- Independent direct overriding clear on shift register and storage register
- Independent clocks for shift register and storage register
- Latch-up performance exceeds 100mA per JESD 78 Class II
Applications
AI Translation
- ECG
- Storage servers
- EPOS, ECR and cash registers
- Servers and high-performance computing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

