TI LM5023MMX-2/NOPB
| Manufacturer | |
| Mfr. Part # | LM5023MMX-2/NOPB |
| LCSC Part # | C2871980 |
| Package | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | AC-DC quasi-resonant current mode pulse width modulation (PWM) controller |
| Description | 114kHz~148kHz 8V~14V Flyback VSSOP-8-0.65mm AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Package | VSSOP-8-0.65mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8599 | $ 0.86 |
10+ | $ 0.8398 | $ 8.40 |
30+ | $ 0.8259 | $ 24.78 |
100+ | $ 0.8135 | $ 81.35 |
Standard Packaging 3500/Full
Reel | ||