TI ADS124S08IRHBR
| Manufacturer | |
| MPN | ADS124S08IRHBR |
| LCSC Part # | C2871942 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Low-power, low-noise, highly integrated 6-channel and 12-channel 4kSPS, 24-bit Δ-Σ ADCs with PGA and voltage reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -50℃~+125℃ | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 4.096MHz | |
| Features | Multiplexers;Built-in temperature sensor;Bipolar power supply;Auto calibration | |
| Voltage Reference | Built-in | |
| Interface | SPI | |
| Resolution(Bits) | 4kHz;24 | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 12 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | - | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS124S06 and ADS124S08 are high-precision 24-bit Δ-Σ ADCs that combine low power consumption with multiple integrated features to reduce system cost and component count in small sensor signal measurement applications. Both ADCs feature a configurable digital filter that provides low-latency conversion results and 50Hz or 60Hz noise rejection in noisy industrial environments. The PGA offers low-noise performance with selectable gains from 1 to 128, enabling amplification of low-level signals in resistive bridge or thermocouple applications. Additionally, both devices integrate a low-drift 2.5V voltage reference to minimize PCB area. Two programmable IDACs are also included for accurate RTD biasing. The input multiplexer supports 12 inputs for the ADS124S08 and 6 inputs for the ADS124S06. These inputs can be connected to the ADC in any combination, enhancing design flexibility. Both devices also include sensor burn-out detection, thermocouple voltage biasing, system monitoring functions, and four general-purpose I/Os. Both devices are available in an ultra-thin VQFN-32 or TQFP-32 package.
Features
- Low power consumption: as low as 280μA
- Low-noise PGA: 19nV<sub>RMS</sub> (at gain = 128)
- Programmable gain: 1 to 128
- Programmable data rate: 2.5SPS to 4kSPS
- Low-latency digital filter with simultaneous 50Hz and 60Hz rejection at ≤20SPS
- Analog multiplexer with 12 independently selectable inputs (ADS124S08) or 6 (ADS124S06)
- Two matched, programmable sensor excitation current sources: 10μA to 2000μA
- Internal reference: 2.5V, max drift 10ppm/°C
- Internal oscillator: 4.096MHz, ±1.5% accuracy
- Internal temperature sensor
- Enhanced fault detection
- Self offset calibration and system calibration
- 4 general-purpose I/Os
- SPI-compatible interface with optional CRC
- Analog supply: unipolar (2.7V to 5.25V) or bipolar (±2.5V)
- Digital supply: 2.7V to 3.6V
- Operating temperature: -50°C to +125°C
Applications
- Sensors and transmitters: temperature, pressure, stress, flow
- PLC and DCS
- Analog input modules
- Temperature controllers
- Environmental test chambers, industrial ovens
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.1813 | $ 13.18 |
| 10+ | $ 11.5355 | $ 115.36 |
| 30+ | $ 10.5318 | $ 315.95 |
| 100+ | $ 9.6918 | $ 969.18 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -50℃~+125℃ | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 4.096MHz | |
| Features | Multiplexers;Built-in temperature sensor;Bipolar power supply;Auto calibration | |
| Voltage Reference | Built-in | |
| Interface | SPI | |
| Resolution(Bits) | 4kHz;24 | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 12 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | - | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS124S06 and ADS124S08 are high-precision 24-bit Δ-Σ ADCs that combine low power consumption with multiple integrated features to reduce system cost and component count in small sensor signal measurement applications. Both ADCs feature a configurable digital filter that provides low-latency conversion results and 50Hz or 60Hz noise rejection in noisy industrial environments. The PGA offers low-noise performance with selectable gains from 1 to 128, enabling amplification of low-level signals in resistive bridge or thermocouple applications. Additionally, both devices integrate a low-drift 2.5V voltage reference to minimize PCB area. Two programmable IDACs are also included for accurate RTD biasing. The input multiplexer supports 12 inputs for the ADS124S08 and 6 inputs for the ADS124S06. These inputs can be connected to the ADC in any combination, enhancing design flexibility. Both devices also include sensor burn-out detection, thermocouple voltage biasing, system monitoring functions, and four general-purpose I/Os. Both devices are available in an ultra-thin VQFN-32 or TQFP-32 package.
Features
- Low power consumption: as low as 280μA
- Low-noise PGA: 19nV<sub>RMS</sub> (at gain = 128)
- Programmable gain: 1 to 128
- Programmable data rate: 2.5SPS to 4kSPS
- Low-latency digital filter with simultaneous 50Hz and 60Hz rejection at ≤20SPS
- Analog multiplexer with 12 independently selectable inputs (ADS124S08) or 6 (ADS124S06)
- Two matched, programmable sensor excitation current sources: 10μA to 2000μA
- Internal reference: 2.5V, max drift 10ppm/°C
- Internal oscillator: 4.096MHz, ±1.5% accuracy
- Internal temperature sensor
- Enhanced fault detection
- Self offset calibration and system calibration
- 4 general-purpose I/Os
- SPI-compatible interface with optional CRC
- Analog supply: unipolar (2.7V to 5.25V) or bipolar (±2.5V)
- Digital supply: 2.7V to 3.6V
- Operating temperature: -50°C to +125°C
Applications
- Sensors and transmitters: temperature, pressure, stress, flow
- PLC and DCS
- Analog input modules
- Temperature controllers
- Environmental test chambers, industrial ovens
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



