TI TLV75801PDRVT
| Manufacturer | |
| MPN | TLV75801PDRVT |
| LCSC Part # | C2871832 |
| Packaging | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | 500mA, low IQ, high precision, adjustable ultra-low dropout voltage regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 550mV~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Output Type | Adjustable | |
| Features | Built-in soft-start;Output discharge;Enable control;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLV758P is an adjustable 500mA low dropout (LDO) regulator. The device is available in a compact 6-pin 2mm×2mm WSON package and a 5-pin SOT23 package, featuring ultralow quiescent current while delivering fast line and load transient performance. The TLV758P features an ultralow dropout voltage of 130mV (at 500mA), which helps improve system efficiency.
The TLV758P is optimized for a wide range of applications, supporting an input voltage range of 1.5V to 6.0V and an externally adjustable output range of 0.55V to 5.5V. This low output voltage enables the LDO to power modern microcontrollers with lower core voltages.
The TLV758P remains stable when used with small ceramic output capacitors, supporting a small overall solution size. A precision bandgap and error amplifier provide high accuracy — 0.7% (maximum) at 25°C and 1% (maximum) over temperature (85°C). The device includes integrated thermal shutdown, current limiting, and UVLO protection. The TLV758P incorporates an internal foldback current limit to help reduce power dissipation during short-circuit events.
Features
- Input voltage range: 1.5V to 6.0V
- Adjustable output voltage: 0.55V to 5.5V
- Low dropout: 130mV (max) at 500mA (3.3Vₒᵤₜ)
- High output accuracy: 0.7% (typical) and 1% (max over operating temperature range)
- IQ: 25μA (typical)
- Integrated soft-start with monotonic Vₒᵤₜ rise
- Package: 2mm × 2mm WSON-6 (DRV); SOT23-5 (DBV) (preview)
- Active output discharge
Applications
- Set-top boxes and game consoles
- Home theater and entertainment systems
- Desktop PCs, laptops, ultrabooks
- Printers
- Servers
- Thermostats and lighting controls
- Electronic point of sale (EPOS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7996 | $ 1.80 |
| 10+ | $ 1.5367 | $ 15.37 |
| 30+ | $ 1.2511 | $ 37.53 |
| 250+ | $ 1.0823 | $ 270.58 |
| 500+ | $ 1.0061 | $ 503.05 |
| 1,000+ | $ 0.9736 | $ 973.60 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 550mV~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Output Type | Adjustable | |
| Features | Built-in soft-start;Output discharge;Enable control;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLV758P is an adjustable 500mA low dropout (LDO) regulator. The device is available in a compact 6-pin 2mm×2mm WSON package and a 5-pin SOT23 package, featuring ultralow quiescent current while delivering fast line and load transient performance. The TLV758P features an ultralow dropout voltage of 130mV (at 500mA), which helps improve system efficiency.
The TLV758P is optimized for a wide range of applications, supporting an input voltage range of 1.5V to 6.0V and an externally adjustable output range of 0.55V to 5.5V. This low output voltage enables the LDO to power modern microcontrollers with lower core voltages.
The TLV758P remains stable when used with small ceramic output capacitors, supporting a small overall solution size. A precision bandgap and error amplifier provide high accuracy — 0.7% (maximum) at 25°C and 1% (maximum) over temperature (85°C). The device includes integrated thermal shutdown, current limiting, and UVLO protection. The TLV758P incorporates an internal foldback current limit to help reduce power dissipation during short-circuit events.
Features
- Input voltage range: 1.5V to 6.0V
- Adjustable output voltage: 0.55V to 5.5V
- Low dropout: 130mV (max) at 500mA (3.3Vₒᵤₜ)
- High output accuracy: 0.7% (typical) and 1% (max over operating temperature range)
- IQ: 25μA (typical)
- Integrated soft-start with monotonic Vₒᵤₜ rise
- Package: 2mm × 2mm WSON-6 (DRV); SOT23-5 (DBV) (preview)
- Active output discharge
Applications
- Set-top boxes and game consoles
- Home theater and entertainment systems
- Desktop PCs, laptops, ultrabooks
- Printers
- Servers
- Thermostats and lighting controls
- Electronic point of sale (EPOS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



