TI INA281A4IDBVT
| Manufacturer | |
| Mfr. Part # | INA281A4IDBVT |
| LCSC Part # | C2871699 |
| Package | SOT-23-5 |
| Customer # | |
| Description | 30uV -4V~110V 20uA 2.5V/us 120dB 2.7V~20V 900kHz 200V/V 1 SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.3986 | $ 5.40 |
10+ | $ 4.6159 | $ 46.16 |
30+ | $ 4.1497 | $ 124.49 |
250+ | $ 3.6789 | $ 919.73 |
500+ | $ 3.4612 | $ 1730.60 |
1,000+ | $ 3.3639 | $ 3363.90 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$