TI LP8866SQDCPRQ1
| Manufacturer | |
| Mfr. Part # | LP8866SQDCPRQ1 |
| LCSC Part # | C2871640 |
| Package | SSOP-38-4.4mm |
| Customer # | |
| Description | 100kHz~2.2MHz 6 DC-DC 3V~48V SSOP-38-4.4mm LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | SSOP-38-4.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,946
1,946
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6631 | $ 2.66 |
10+ | $ 2.2706 | $ 22.71 |
30+ | $ 2.0233 | $ 60.70 |
100+ | $ 1.7712 | $ 177.12 |
500+ | $ 1.6579 | $ 828.95 |
1,000+ | $ 1.6084 | $ 1608.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$