TI UCD9090QRGZRQ1
| Manufacturer | |
| MPN | UCD9090QRGZRQ1 |
| LCSC Part # | C2871582 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | 10-rail power sequencer and monitor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 2us | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 3V~3.6V | |
| ChipType | Sequence Generator | |
| Number of Voltages Monitored | 10 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 204
204 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.7005 | $ 7.70 |
| 10+ | $ 7.3317 | $ 73.32 |
| 30+ | $ 7.1058 | $ 213.17 |
| 100+ | $ 6.9173 | $ 691.73 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 2us | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 3V~3.6V | |
| ChipType | Sequence Generator | |
| Number of Voltages Monitored | 10 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



