TI SN74AUC2G00DCUR
| Manufacturer | |
| Mfr. Part # | SN74AUC2G00DCUR |
| LCSC Part # | C2871305 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | DUAL 2-INPUT POSITIVE-NAND GATE |
| Description | 10uA 2.1ns@1.8V,30pF 800mV~2.7V VSSOP-8 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
164 
164
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2865 | $ 0.29 |
10+ | $ 0.2787 | $ 2.79 |
30+ | $ 0.274 | $ 8.22 |
100+ | $ 0.2694 | $ 26.94 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$