TI DAC102S085CISD/NOPB
| Manufacturer | |
| Mfr. Part # | DAC102S085CISD/NOPB |
| LCSC Part # | C2871279 |
| Package | WSON-10-EP(3x3) |
| Customer # | |
| Description | 6us 2.7V~5.5V 2LSB 10 WSON-10-EP(3x3) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | WSON-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.3369 | $ 5.34 |
10+ | $ 4.5672 | $ 45.67 |
30+ | $ 4.1091 | $ 123.27 |
100+ | $ 3.6464 | $ 364.64 |
500+ | $ 3.4335 | $ 1716.75 |
1,000+ | $ 3.3379 | $ 3337.90 |
Standard Packaging 1000/Full
Reel | ||