TI DCPA10505DP-U/700
| Manufacturer | |
| MPN | DCPA10505DP-U/700 |
| LCSC Part # | C2871170 |
| Packaging | SOP-7 |
| Customer # | |
| Key Attributes | 1W, isolated non-regulated DC/DC converter module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SOP-7 | |
| Ripple | 20mV | |
| Iout | 200mA | |
| Isolation voltage | 2kV | |
| Vin | 5V | |
| Vout | 5V;-5V | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Built-in soft-start;Frequency synchronization | |
| Output Power | 1W |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DCPA1 series is a range of 1W, isolated, unregulated DC/DC converter modules. Devices in the DCPA1 series require at least two external components. They include on-chip device protection and can be synchronized to an external clock. Combining these features with a small size, the DCPA1 series devices are suitable for a variety of applications and provide an easy-to-use solution for applications requiring signal path isolation.
Features
- 2.0 kV DC isolation (operating)
- Soft-start for inrush current reduction
- Frequency synchronization
- EN55022 Class B EMC performance
- UL1950 certified components
- 7-pin PDIP and 7-pin SOP packages
Applications
- Signal path isolation eliminates ground loops
- Data acquisition
- Industrial control and instrumentation equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.1761$ 16.6609 | $ 16.66 |
| 10+ | $ 16.3807$ 15.8893 | $ 158.89 |
| 30+ | $ 15.0031$ 14.5531 | $ 436.59 |
| 100+ | $ 13.8011$ 13.3871 | $ 1338.71 |
Standard Packaging700/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SOP-7 | |
| Ripple | 20mV | |
| Iout | 200mA | |
| Isolation voltage | 2kV | |
| Vin | 5V | |
| Vout | 5V;-5V | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Built-in soft-start;Frequency synchronization | |
| Output Power | 1W |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DCPA1 series is a range of 1W, isolated, unregulated DC/DC converter modules. Devices in the DCPA1 series require at least two external components. They include on-chip device protection and can be synchronized to an external clock. Combining these features with a small size, the DCPA1 series devices are suitable for a variety of applications and provide an easy-to-use solution for applications requiring signal path isolation.
Features
- 2.0 kV DC isolation (operating)
- Soft-start for inrush current reduction
- Frequency synchronization
- EN55022 Class B EMC performance
- UL1950 certified components
- 7-pin PDIP and 7-pin SOP packages
Applications
- Signal path isolation eliminates ground loops
- Data acquisition
- Industrial control and instrumentation equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

