LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPD4S009DCKR product image
  • TPD4S009DCKR thumbnail 1
  • TPD4S009DCKR thumbnail 2
  • TPD4S009DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPD4S009DCKRRoHS

Manufacturer
MPN
TPD4S009DCKR
LCSC Part #
C2871139
Packaging
SC-70-6
Customer #
Key Attributes
4-Channel ESD Solution for High-Speed Differential Interface
Datasheetpdf iconTI TPD4S009DCKR
In-Stock: 158
158 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5206$ 0.52
10+$ 0.4184$ 4.18
30+$ 0.3746$ 11.24
100+$ 0.2935$ 29.35
500+$ 0.2692$ 134.60
1,000+$ 0.2546$ 254.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTI
PackagingSC-70-6
Operating Temperature-40℃~+85℃
Peak Pulse Current (Ipp)2.5A@8/20us
Peak Pulse Power Dissipation (Ppp)25W@8/20us
Number of ChannelsFour channels
Voltage - Breakdown9V
typeESD
Reverse Leakage Current (Ir)10nA
Reverse Stand-Off Voltage (Vrwm)5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPD4S009 and TPD4S010 are four-channel TVS diode arrays for electrostatic discharge (ESD) protection. TPD4S009 and TPD4S010 are rated to dissipate contact ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4), with ±8-kV contact discharge ESD protection. The low 0.8 pF capacitance of these devices, coupled with the excellent matching between differential signal pairs (0.05-pF line-line capacitance for the TPD4S009DRY) enables this device to operate at high-speed differential data rates (3-dB bandwidth >4 GHz).

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD Protection – ±8-kV Contact Discharge
  • IEC 61000-4-5 Surge Protection – 2.5A (8/20μs)
  • I/O Capacitance: 0.8 pF (Typical)
  • Low Leakage Current: 10 nA (Typical)
  • Supports High-Speed Differential Data Rates (3-dB Bandwidth >4 GHz)
  • Ultra-low Matching Capacitance Between Differential Signal Pairs
  • Feature for the TPD4S009
  • Industrial Temperature Range: -40°C to 85°C
  • Easy Straight through Routing, Space-Saving Package Options

Applications

AI Translation
  • End Equipment
    • Set-Top Boxes
    • DTVs
    • Laptop/Desktop
    • Electronic Point of Sale (EPOS)
  • Interfaces
    • USB 2.0
    • HDMI 1.4
    • LVDS
    • SATA
    • Ethernet
    • FireWire