TI SN74CBT3245CPWR
| Manufacturer | |
| MPN | SN74CBT3245CPWR |
| LCSC Part # | C2871035 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 8-BIT FET BUS SWITCH 5-V BUS SWITCH WITH -2-V UNDERSHOOT PROTECTION |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Ron | 6Ω | |
| Number of Channels | 8 | |
| Voltage - Supply | 4V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel;Power-off isolation | |
| Propagation Delay | 150ps | |
| Con | 14pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT3245C is a high-speed TTL-compatible FET bus switch with low ON-state resistance (ron), allowing for minimal propagation delay. Active Undershoot-Protection Circuitry on the A and B ports of the SN74CBT3245C provides protection for undershoot up to -2 V by sensing an undershoot event and ensuring that the switch remains in the proper OFF state. The SN74CBT3245C is organized as an 8-bit bus switch with a single output-enable (OE(overline)) input. When OE(overline) is low, the bus switch is ON, and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE(overline) is high, the bus switch is OFF, and the high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off.
Features
- Undershoot Protection for Off-Isolation on A and B Ports Up To −2 V
- Bidirectional Data Flow, With Near-Zero Propagation Delay
- Low ON-State Resistance (ron) Characteristics (ron = 3 Ω Typical)
- Low Input/Output Capacitance Minimizes Loading and Signal Distortion (Cio(OFF) = 5.5 pF Typical)
- Data and Control Inputs Provide Undershoot Clamp Diodes
- Low Power Consumption (Icc = 3 μA Max)
- Vcc Operating Range From 4 V to 5.5 V
- Data I/Os Support 0 to 5-V Signaling Levels (0.8-V, 1.2-V, 1.5-V, 1.8-V, 2.5-V, 3.3-V, 5-V)
- Control Inputs Can Be Driven by TTL or 5-V/3.3-V CMOS Outputs
- Ioff Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
Applications
- USB Interface
- Memory Interleaving
- Bus Isolation
- Low-Distortion Signal Gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5723 | $ 0.57 |
| 10+ | $ 0.4572 | $ 4.57 |
| 30+ | $ 0.3989 | $ 11.97 |
| 100+ | $ 0.3421 | $ 34.21 |
| 500+ | $ 0.3081 | $ 154.05 |
| 1,000+ | $ 0.2902 | $ 290.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Ron | 6Ω | |
| Number of Channels | 8 | |
| Voltage - Supply | 4V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel;Power-off isolation | |
| Propagation Delay | 150ps | |
| Con | 14pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT3245C is a high-speed TTL-compatible FET bus switch with low ON-state resistance (ron), allowing for minimal propagation delay. Active Undershoot-Protection Circuitry on the A and B ports of the SN74CBT3245C provides protection for undershoot up to -2 V by sensing an undershoot event and ensuring that the switch remains in the proper OFF state. The SN74CBT3245C is organized as an 8-bit bus switch with a single output-enable (OE(overline)) input. When OE(overline) is low, the bus switch is ON, and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE(overline) is high, the bus switch is OFF, and the high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off.
Features
- Undershoot Protection for Off-Isolation on A and B Ports Up To −2 V
- Bidirectional Data Flow, With Near-Zero Propagation Delay
- Low ON-State Resistance (ron) Characteristics (ron = 3 Ω Typical)
- Low Input/Output Capacitance Minimizes Loading and Signal Distortion (Cio(OFF) = 5.5 pF Typical)
- Data and Control Inputs Provide Undershoot Clamp Diodes
- Low Power Consumption (Icc = 3 μA Max)
- Vcc Operating Range From 4 V to 5.5 V
- Data I/Os Support 0 to 5-V Signaling Levels (0.8-V, 1.2-V, 1.5-V, 1.8-V, 2.5-V, 3.3-V, 5-V)
- Control Inputs Can Be Driven by TTL or 5-V/3.3-V CMOS Outputs
- Ioff Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
Applications
- USB Interface
- Memory Interleaving
- Bus Isolation
- Low-Distortion Signal Gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

