TI TMP107BQDRQ1
| Manufacturer | |
| Mfr. Part # | TMP107BQDRQ1 |
| LCSC Part # | C2870960 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Automotive-grade temperature sensor with daisy-chain UART, EEPROM, and alarm function |
| Description | Temperature Sensor -55℃~+125℃ 14bit SOIC-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
103
103
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9763 | $ 3.98 |
10+ | $ 3.4082 | $ 34.08 |
30+ | $ 3.0716 | $ 92.15 |
100+ | $ 2.7301 | $ 273.01 |
500+ | $ 2.5721 | $ 1286.05 |
1,000+ | $ 2.5003 | $ 2500.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$