TI TLV1702AIDGKR
| Manufacturer | |
| Mfr. Part # | TLV1702AIDGKR |
| LCSC Part # | C2870937 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | Micro-power comparator with an input voltage range from 2.2V to 36V |
| Description | 3.5mV 5nA 2 VSSOP-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
424
424
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1824 | $ 1.18 |
10+ | $ 1.0771 | $ 10.77 |
30+ | $ 0.9207 | $ 27.62 |
100+ | $ 0.8553 | $ 85.53 |
500+ | $ 0.825 | $ 412.50 |
1,000+ | $ 0.8122 | $ 812.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$