TI LM293MDREP
| Manufacturer | |
| MPN | LM293MDREP |
| LCSC Part # | C2870845 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 5mV 250nA 2 SOIC-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Quiescent Current | 2.5mA | |
| Ib - Input Bias Current | 250nA | |
| Output Mode | TTL | |
| Number of Channels | 2 | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | -55℃~+125℃ | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 V to 36 V, and VCC is at least 1.5 V more positive than the input common - mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open - collector outputs to achieve wired - AND relationships. The LM293 - EP is characterized for operation from - 55°C to 125°C.
Features
- Extended Temperature Performance of - 55°C to 125°C
- Enhanced Diminishing Manufacturing Sources (DMS) Support
- Enhanced Product Change Notification
- Qualification Pedigree
- Single Supply or Dual Supplies
- Wide Range of Supply Voltage – Max Rating: 2 V to 36 V
- Low Supply - Current Drain Independent of Supply Voltage: 0.4 mA Typical Per Comparator
- Low Input Bias Current: 25 nA Typical
- Low Input Offset Voltage: 2 mV Typical
- Common - Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to Maximum - Rated Supply Voltage: ±36 V
- Low Output Saturation Voltage
- Output Compatible With TTL, MOS, and CMOS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5652 | $ 2.57 |
| 10+ | $ 2.2589 | $ 22.59 |
| 30+ | $ 2.0434 | $ 61.30 |
| 100+ | $ 1.8457 | $ 184.57 |
| 500+ | $ 1.755 | $ 877.50 |
| 1,000+ | $ 1.7177 | $ 1717.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Quiescent Current | 2.5mA | |
| Ib - Input Bias Current | 250nA | |
| Output Mode | TTL | |
| Number of Channels | 2 | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | -55℃~+125℃ | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 V to 36 V, and VCC is at least 1.5 V more positive than the input common - mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open - collector outputs to achieve wired - AND relationships. The LM293 - EP is characterized for operation from - 55°C to 125°C.
Features
- Extended Temperature Performance of - 55°C to 125°C
- Enhanced Diminishing Manufacturing Sources (DMS) Support
- Enhanced Product Change Notification
- Qualification Pedigree
- Single Supply or Dual Supplies
- Wide Range of Supply Voltage – Max Rating: 2 V to 36 V
- Low Supply - Current Drain Independent of Supply Voltage: 0.4 mA Typical Per Comparator
- Low Input Bias Current: 25 nA Typical
- Low Input Offset Voltage: 2 mV Typical
- Common - Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to Maximum - Rated Supply Voltage: ±36 V
- Low Output Saturation Voltage
- Output Compatible With TTL, MOS, and CMOS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



