LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS71730QDRVRQ1 product image
  • TPS71730QDRVRQ1 thumbnail 1
  • TPS71730QDRVRQ1 thumbnail 2
  • TPS71730QDRVRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS71730QDRVRQ1RoHS

Manufacturer
MPN
TPS71730QDRVRQ1
LCSC Part #
C2870809
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
Automotive-grade, 150mA, high PSRR, low IQ, low-dropout regulator
Datasheetpdf iconTI TPS71730QDRVRQ1
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0026$ 2.00
10+$ 1.9605$ 19.61
30+$ 1.9313$ 57.94
100+$ 1.9037$ 190.37
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(2x2)
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)45uA
Output ConfigurationPositive
Operating Voltage6.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Noise bypass terminal;Input under-voltage protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS717-Q1 family of low-dropout (LDO), low-power linear regulators offers very high power-supply rejection (PSRR) and maintains very low 45-μA ground current in an ultra-small, five-pin SOT package. The family uses an advanced BiCMOS process and a PMOSFET pass device to achieve fast start-up, very low noise, excellent transient response, and excellent PSRR performance. The TPS717-Q1 is stable with a 1-μF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process, and temperature variations. The device family is fully specified from TJ, TA = -40°C to 125°C and is offered in a small SOT (SC70-5) package, a 2-mm × 2-mm WSON-6 package with a thermal pad, and a 1.5-mm × 1.5-mm WSON-6 package, which are ideal for small form-factor portable equipment (such as wireless handsets and PDAs). The TPS717-Q1 family of LDOs is qualified for AEC-Q100 grade 1.

Features

AI Translation
  • AEC-Q100 Qualified with the Following Results:
    • Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
    • Device HBM ESD Classification Level 2
    • Device HBM ESD Classification Level C4B
  • Input Voltage: 2.5 V to 6.5 V
  • Available in Multiple Output Versions:
    • Fixed Output with Voltages from 0.9 V to 5 V
    • Adjustable Output Voltage from 0.9 V to 6.2 V

Applications

AI Translation
  • PLLs
  • VCOs
  • Camera Sensor Power
  • Microcontroller Power
  • Wireless LAN
  • Bluetooth
  • ADAS and Infotainment Systems