TI SN74ALVCH16825DGGR
| Manufacturer | |
| Mfr. Part # | SN74ALVCH16825DGGR |
| LCSC Part # | C2870624 |
| Package | TSSOP-56-6.1mm |
| Customer # | |
| Key Attributes | 18-BIT BUFFER/DRIVER WITH 3-STATE OUTPUTS |
| Description | 9 40uA 1.65V~3.6V 2 3.4ns@3.3V,50pF TSSOP-56-6.1mm Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | TSSOP-56-6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1418 | $ 2.14 |
10+ | $ 2.0903 | $ 20.90 |
30+ | $ 2.0544 | $ 61.63 |
100+ | $ 2.0185 | $ 201.85 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$