LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS79730DCKR product image
  • TPS79730DCKR thumbnail 1
  • TPS79730DCKR thumbnail 2
  • TPS79730DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS79730DCKRRoHS

Manufacturer
MPN
TPS79730DCKR
LCSC Part #
C2870574
Packaging
SC-70-5
Customer #
Key Attributes
50mA, ultra-low IQ, low-dropout regulator with power-good indication.
Datasheetpdf iconTI TPS79730DCKR
In-Stock: 561
561 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0235$ 2.02
10+$ 1.8628$ 18.63
30+$ 1.7622$ 52.87
100+$ 1.6584$ 165.84
500+$ 1.6113$ 805.65
1,000+$ 1.5919$ 1591.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSC-70-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Tj)
Supply Current (Iq)1.2uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current50mA
Output TypeFixed
FeaturesOperating status indication;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS797xx family of low-dropout voltage regulators (LDOs) offers the benefits of low-dropout voltage and ultra-low-power operation. The device is stable with any capacitor greater than 0.47-μF. Therefore, implementations of this device require very little board space due to the miniaturized packaging and potentially small output capacitor. In addition, the family includes an integrated open drain active-high power good (PG) output. Intended for use in microcontroller-based, battery-powered applications, the TPS797xx family low dropout and ultra-low-power operation result in a significant increase in system battery operating life. The small packaging minimizes consumption of board space. The device is enabled when the applied voltage exceeds the minimum input voltage. The usual PNP pass transistor has been replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low (typically, 105 mV at 10-mA of load current), and is directly proportional to the load current. The quiescent current is ultra-low (1.2-μA, typically) and is stable over the entire range of output load current (0 mA to 50 mA). When properly configured with a pullup resistor, the PG output can implement a power-on reset or low-battery indicator.

Features

AI Translation
  • 50-mA Low-Dropout Regulator
  • Ultra-Low 1.2 μA Quiescent Current at 10 mA
  • 5-Pin SC70 (DCK) Package
  • Integrated Power Good Output
  • Stable With Any Capacitor Greater Than 0.47 μF
  • Typical Dropout Voltage of 105 mV at 10 mA
  • Over-Current Limitation
  • Operating Junction Temperature Range of -40°C to 85°C

Applications

AI Translation
  • Battery-Powered Microcontrollers and Microprocessors