TI TMP75BIDGKR
| Manufacturer | |
| MPN | TMP75BIDGKR |
| LCSC Part # | C2870507 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | 1.8V digital temperature sensor with two-wire interface and alarm function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 1.4V~3.6V | |
| Operating Temperature | - | |
| Interface | I2C;SMBus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 8uA | |
| Temperature Conversion Time | 27ms | |
| Temperature Resolution | 12bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TMP75B is an integrated digital temperature sensor featuring a 12-bit ADC operable from a 1.8V supply, pin- and register-compatible with the industry-standard LM75 and TMP75. Available in SOIC-8 and VSSOP-8 packages, it measures temperature without external components. Temperature readings are available at 0.0625°C resolution, with a rated operating range of −55°C to +125°C.
The device features SMBus and two-wire interface compatibility, supporting up to 8 devices on the same bus with SMBus over-temperature alert functionality. Programmable temperature limits and an ALERT pin allow the sensor to operate as a standalone thermostat or an over-temperature alarm for power saving or system shutdown.
Factory-calibrated temperature accuracy and a noise-immune digital interface make the TMP75B a suitable solution for temperature compensation of other sensors and electronic components, eliminating the need for additional system-level calibration or complex PCB layout and routing in distributed temperature sensing applications.
Ideal for thermal management and protection in a wide range of consumer, computing, communications, industrial, and environmental applications.
Features
- Low-voltage drop-in replacement for LM75 and TMP75
- Digital output with standard 2-wire serial interface
- Up to 8 pin-programmable bus addresses
- Overtemperature ALERT pin with programmable trigger values
- Shutdown mode for battery power saving
- One-shot conversion mode for custom update rates
- Operating temperature range: -55℃ to +125℃
- Operating supply range: 1.4V to 3.6V
- Quiescent current: 45μA (typical) active, 0.3μA (typical) shutdown
- Accuracy: ±0.5℃ (typical) over -20℃ to +85℃, ±1℃ (typical) over -55℃ to +125℃
- Resolution: 12-bit (0.0625℃)
- Package: SOIC-8 and VSSOP-8
Applications
- Server and computer thermal management
- Telecommunications equipment
- Office machines
- Video game consoles
- Set-top boxes
- Power supply and battery thermal protection
- Thermostat control
- Environmental monitoring and HVAC
- Motor driver thermal protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8125 | $ 0.81 |
| 10+ | $ 0.7181 | $ 7.18 |
| 30+ | $ 0.6301 | $ 18.90 |
| 100+ | $ 0.5634 | $ 56.34 |
| 500+ | $ 0.5373 | $ 268.65 |
| 1,000+ | $ 0.5227 | $ 522.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 1.4V~3.6V | |
| Operating Temperature | - | |
| Interface | I2C;SMBus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 8uA | |
| Temperature Conversion Time | 27ms | |
| Temperature Resolution | 12bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TMP75B is an integrated digital temperature sensor featuring a 12-bit ADC operable from a 1.8V supply, pin- and register-compatible with the industry-standard LM75 and TMP75. Available in SOIC-8 and VSSOP-8 packages, it measures temperature without external components. Temperature readings are available at 0.0625°C resolution, with a rated operating range of −55°C to +125°C.
The device features SMBus and two-wire interface compatibility, supporting up to 8 devices on the same bus with SMBus over-temperature alert functionality. Programmable temperature limits and an ALERT pin allow the sensor to operate as a standalone thermostat or an over-temperature alarm for power saving or system shutdown.
Factory-calibrated temperature accuracy and a noise-immune digital interface make the TMP75B a suitable solution for temperature compensation of other sensors and electronic components, eliminating the need for additional system-level calibration or complex PCB layout and routing in distributed temperature sensing applications.
Ideal for thermal management and protection in a wide range of consumer, computing, communications, industrial, and environmental applications.
Features
- Low-voltage drop-in replacement for LM75 and TMP75
- Digital output with standard 2-wire serial interface
- Up to 8 pin-programmable bus addresses
- Overtemperature ALERT pin with programmable trigger values
- Shutdown mode for battery power saving
- One-shot conversion mode for custom update rates
- Operating temperature range: -55℃ to +125℃
- Operating supply range: 1.4V to 3.6V
- Quiescent current: 45μA (typical) active, 0.3μA (typical) shutdown
- Accuracy: ±0.5℃ (typical) over -20℃ to +85℃, ±1℃ (typical) over -55℃ to +125℃
- Resolution: 12-bit (0.0625℃)
- Package: SOIC-8 and VSSOP-8
Applications
- Server and computer thermal management
- Telecommunications equipment
- Office machines
- Video game consoles
- Set-top boxes
- Power supply and battery thermal protection
- Thermostat control
- Environmental monitoring and HVAC
- Motor driver thermal protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



