TI SN74LVTH573DWR
| Manufacturer | |
| Mfr. Part # | SN74LVTH573DWR |
| LCSC Part # | C2870471 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 3.3-V AB T Octal Transparent D-Type Latches with 3-State Outputs |
| Description | D Latch 2.7V~3.6V 8 3.9ns SOIC-20-300mil Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.049 | $ 1.05 |
10+ | $ 1.0227 | $ 10.23 |
30+ | $ 1.0042 | $ 30.13 |
100+ | $ 0.9871 | $ 98.71 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$