TI TPS75101QPWP
| Manufacturer | |
| Mfr. Part # | TPS75101QPWP |
| LCSC Part # | C2870454 |
| Package | HTSSOP-20 |
| Customer # | |
| Key Attributes | 1.5A, ultra-low dropout regulator with low IQ and power good indicator |
| Description | 5.5V Positive Adjustable 1.5V~5V HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | HTSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.0915 | $ 9.09 |
200+ | $ 3.518 | $ 703.60 |
500+ | $ 3.3947 | $ 1697.35 |
1,000+ | $ 3.3338 | $ 3333.80 |
Standard Packaging 70/Full
Reel | ||