TI SN74LVC02ANSR
| Manufacturer | |
| MPN | SN74LVC02ANSR |
| LCSC Part # | C2870317 |
| Packaging | SO-14-208mil |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT POSITIVE-NOR GATES |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 100mV;240mV;300mV;400mV;550mV | |
| Propagation Delay | 4.4ns@3.3V | |
| Features | - | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.29V;1.9V;2.2V;2.3V;2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN54LVC02A quadruple 2-input positive-NOR gate is designed for 2.7 V to 3.6 V VCC operation, and the SN74LVC02A quadruple 2-input positive-NOR gate is designed for 1.65-V to 3.6-V VCC operation. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.
Features
AI Translation
- Operate From 1.65 V to 3.6 V
- Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
- Inputs Accept Voltages to 5.5 V
- Max tpd of 4.4 ns at 3.3 V
- Typical VoLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
- Typical VoHV (Output VoH Undershoot) > 2 V at VCC = 3.3V, TA = 25℃
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)
In-Stock: 43
43 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4509 | $ 0.45 |
| 10+ | $ 0.4411 | $ 4.41 |
| 30+ | $ 0.4346 | $ 13.04 |
| 100+ | $ 0.4281 | $ 42.81 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 100mV;240mV;300mV;400mV;550mV | |
| Propagation Delay | 4.4ns@3.3V | |
| Features | - | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.29V;1.9V;2.2V;2.3V;2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN54LVC02A quadruple 2-input positive-NOR gate is designed for 2.7 V to 3.6 V VCC operation, and the SN74LVC02A quadruple 2-input positive-NOR gate is designed for 1.65-V to 3.6-V VCC operation. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.
Features
AI Translation
- Operate From 1.65 V to 3.6 V
- Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
- Inputs Accept Voltages to 5.5 V
- Max tpd of 4.4 ns at 3.3 V
- Typical VoLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
- Typical VoHV (Output VoH Undershoot) > 2 V at VCC = 3.3V, TA = 25℃
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



