TI DP83848QSQX/NOPB
| Manufacturer | |
| MPN | DP83848QSQX/NOPB |
| LCSC Part # | C2870260 |
| Packaging | WQFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | Extended temperature, single-port 10/100 Mbps Ethernet PHY transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(6x6) | |
| Voltage - Supply | 3.3V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| number of channels | 1 | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | MII;RMII | |
| Features | Low-power mode;Programmable LED indication |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,345
1,345 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1561 | $ 3.16 |
| 10+ | $ 2.9873 | $ 29.87 |
| 30+ | $ 2.8883 | $ 86.65 |
| 100+ | $ 2.7861 | $ 278.61 |
| 500+ | $ 2.7391 | $ 1369.55 |
| 1,000+ | $ 2.718 | $ 2718.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(6x6) | |
| Voltage - Supply | 3.3V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| number of channels | 1 | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | MII;RMII | |
| Features | Low-power mode;Programmable LED indication |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



