TI CD4070BM
| Manufacturer | |
| Mfr. Part # | CD4070BM |
| LCSC Part # | C2870183 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | CMOS Quad Exclusive-OR and Exclusive-NOR Gate |
| Description | 1uA 100ns@15V,50pF 3V~18V 4 XOR Gate SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4593 | $ 1.46 |
10+ | $ 1.2125 | $ 12.13 |
30+ | $ 1.0761 | $ 32.28 |
100+ | $ 0.8416 | $ 84.16 |
500+ | $ 0.7741 | $ 387.05 |
1,000+ | $ 0.7435 | $ 743.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$