LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 1P1G66QDBVRQ1 product image
  • 1P1G66QDBVRQ1 thumbnail 1
  • 1P1G66QDBVRQ1 thumbnail 2
  • 1P1G66QDBVRQ1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI 1P1G66QDBVRQ1RoHS

Manufacturer
MPN
1P1G66QDBVRQ1
LCSC Part #
C2870162
Packaging
SOT-23-5
Customer #
Key Attributes
SN74LVC1G66-Q1 Single Bilateral Analog Switch
Datasheetpdf iconTI 1P1G66QDBVRQ1
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2678$ 1.34
50+$ 0.2109$ 10.55
150+$ 0.1865$ 27.98
500+$ 0.1561$ 78.05
3,000+$ 0.1425$ 427.50
6,000+$ 0.1344$ 806.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingSOT-23-5
FeaturesBidirectional analog channel;Level shifting
Operating Temperature-40℃~+125℃
Ron5.5Ω
Number of Channels1
Voltage - Supply1.65V~5.5V
Con13pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single analog switch is designed for 1.65-V to 5.5 VCC operation. The SN74LVC1G66-Q1 device supports analog and digital signals. The device permits bidirectional transmission of signals with amplitudes of up to 5.5 V (peak).

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Qualified With the Following Results:
    • Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
    • Device HBM Classification Level H2
    • Device CDM Classification Level C5
    • Device MM Classification Level M3
  • 1.65-V to 5.5-VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 0.8 ns at 3.3 V
  • High On-Off Output Voltage Ratio
  • High Degree of Linearity
  • High Speed, Typically 0.5 ns (ΔECC = 3 V, CL = 50 pF)
  • Low ON-State Resistance, Typically 5.5 Ω (VCC = 4.5 V)
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II

Applications

AI Translation
  • Infotainment Systems
  • Wireless Devices
  • Audio and Video Signal Routing
  • Portable Computing
  • Wearable Devices
  • Signal Gating, Chopping, Modulation or Demodulation (Modem)
  • Signal Multiplexing for Analog-to-Digital and Digital-to-Analog Conversion Systems