TI BQ24075QRGTRQ1
| Manufacturer | |
| MPN | BQ24075QRGTRQ1 |
| LCSC Part # | C2870158 |
| Packaging | VQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 1.5A USB-powered lithium-ion battery charger and power path management integrated circuit (IC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Voltage - Supply | 4.35V~6.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 12uA | |
| Battery Temperature Detection | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Charge Current - Max | 1.5A | |
| Charging Saturation Voltage | 4.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 53
53 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7311 | $ 3.73 |
| 10+ | $ 3.2447 | $ 32.45 |
| 30+ | $ 2.9561 | $ 88.68 |
| 100+ | $ 2.6626 | $ 266.26 |
| 500+ | $ 2.528 | $ 1264.00 |
| 1,000+ | $ 2.468 | $ 2468.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Voltage - Supply | 4.35V~6.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 12uA | |
| Battery Temperature Detection | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Charge Current - Max | 1.5A | |
| Charging Saturation Voltage | 4.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



