TI UCC27289DR
| Manufacturer | |
| MPN | UCC27289DR |
| LCSC Part # | C2870124 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3A 120V half-bridge driver with 8V UVLO and negative voltage support |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Driven Configuration | Half-Bridge | |
| Load Type | MOSFET | |
| Input Logic Level - High | 1.9V~2.4V | |
| Current - Output High(IOH) | 3A | |
| Rise Time | 12ns | |
| Fall Time | 10ns | |
| Propagation Delay tpLH | 16ns;16ns | |
| Current - Output Low(IOL) | 3A | |
| Operating Temperature | -40℃~+140℃ | |
| Features | Under Voltage Protection;Enable shutdown;Built-in bootstrap diode | |
| Quiescent Current | 360uA | |
| Voltage - Supply | 8V~16V | |
| Input Logic Level - Low | 900mV~1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Drives two N-channel MOSFETs in high-side/low-side configuration; enable/disable function in DRC package; low quiescent current in disabled state (7μA); 16ns typical propagation delay; 12ns rise time and 10ns typical fall time at 1800pF load; 1ns typical delay matching; integrated 100V bootstrap diode; 8V typical UVLO; absolute maximum negative voltage on input pins (–5V); absolute maximum negative voltage on HS pin (–14V); ±3A peak output current; 120V absolute maximum startup voltage; inputs independent of VDD; UVLO for both channels; junction temperature range rated –40°C to 140°C.
Features
- Drives two N-channel MOSFETs in high-side/low-side configuration
- Enable/disable function in DRC package
- Low quiescent current in disabled state (7μA)
- 16ns typical propagation delay
- 12ns rise time and 10ns typical fall time at 1800pF load
- 1ns typical delay matching
- Integrated 100V bootstrap diode
- 8V typical undervoltage lockout
- Absolute maximum negative voltage accepted at input pins (–5V)
- Absolute maximum negative voltage accepted at HS pin (–14V)
- ±3A peak output current
- 120V absolute maximum startup voltage
- Inputs independent of each other and VDD
- Undervoltage lockout for both channels
- Junction temperature rating: –40°C to 140°C
Applications
- Commercial networking and server PSU
- Commercial communications power rectifiers
- DC input BLDC motor drives
- Photovoltaic micro-inverters
- Test and measurement equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.102 | $ 3.10 |
| 10+ | $ 2.7413 | $ 27.41 |
| 30+ | $ 2.556 | $ 76.68 |
| 100+ | $ 2.3091 | $ 230.91 |
| 500+ | $ 2.2213 | $ 1110.65 |
| 1,000+ | $ 2.1823 | $ 2182.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Driven Configuration | Half-Bridge | |
| Load Type | MOSFET | |
| Input Logic Level - High | 1.9V~2.4V | |
| Current - Output High(IOH) | 3A | |
| Rise Time | 12ns | |
| Fall Time | 10ns | |
| Propagation Delay tpLH | 16ns;16ns | |
| Current - Output Low(IOL) | 3A | |
| Operating Temperature | -40℃~+140℃ | |
| Features | Under Voltage Protection;Enable shutdown;Built-in bootstrap diode | |
| Quiescent Current | 360uA | |
| Voltage - Supply | 8V~16V | |
| Input Logic Level - Low | 900mV~1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Drives two N-channel MOSFETs in high-side/low-side configuration; enable/disable function in DRC package; low quiescent current in disabled state (7μA); 16ns typical propagation delay; 12ns rise time and 10ns typical fall time at 1800pF load; 1ns typical delay matching; integrated 100V bootstrap diode; 8V typical UVLO; absolute maximum negative voltage on input pins (–5V); absolute maximum negative voltage on HS pin (–14V); ±3A peak output current; 120V absolute maximum startup voltage; inputs independent of VDD; UVLO for both channels; junction temperature range rated –40°C to 140°C.
Features
- Drives two N-channel MOSFETs in high-side/low-side configuration
- Enable/disable function in DRC package
- Low quiescent current in disabled state (7μA)
- 16ns typical propagation delay
- 12ns rise time and 10ns typical fall time at 1800pF load
- 1ns typical delay matching
- Integrated 100V bootstrap diode
- 8V typical undervoltage lockout
- Absolute maximum negative voltage accepted at input pins (–5V)
- Absolute maximum negative voltage accepted at HS pin (–14V)
- ±3A peak output current
- 120V absolute maximum startup voltage
- Inputs independent of each other and VDD
- Undervoltage lockout for both channels
- Junction temperature rating: –40°C to 140°C
Applications
- Commercial networking and server PSU
- Commercial communications power rectifiers
- DC input BLDC motor drives
- Photovoltaic micro-inverters
- Test and measurement equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

