TI TPS543620RPYR
| Manufacturer | |
| MPN | TPS543620RPYR |
| LCSC Part # | C2870085 |
| Packaging | VQFN-14-HR(2.5x3) |
| Customer # | |
| Key Attributes | 4 V to 18 V input, synchronous step-down converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-14-HR(2.5x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 500kHz;750kHz;1MHz;1.5MHz;2.2MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~5.5V | |
| Output Current | 6A | |
| Quiescent Current | 1.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 649
649 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.115 | $ 3.12 |
| 10+ | $ 2.648 | $ 26.48 |
| 30+ | $ 2.3026 | $ 69.08 |
| 100+ | $ 2.0042 | $ 200.42 |
| 500+ | $ 1.8697 | $ 934.85 |
| 1,000+ | $ 1.8113 | $ 1811.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-14-HR(2.5x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 500kHz;750kHz;1MHz;1.5MHz;2.2MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~5.5V | |
| Output Current | 6A | |
| Quiescent Current | 1.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



