TI SN74HCT245APWR
| Manufacturer | |
| Mfr. Part # | SN74HCT245APWR |
| LCSC Part # | C2870062 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal Bus Transceivers With 3-State Outputs |
| Description | 8 80uA 4.5V~5.5V 14ns@5.5V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
13 
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3931 | $ 1.39 |
10+ | $ 1.1422 | $ 11.42 |
30+ | $ 1.0051 | $ 30.15 |
100+ | $ 0.8493 | $ 84.93 |
500+ | $ 0.7807 | $ 390.35 |
1,000+ | $ 0.7495 | $ 749.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$