TI OPA2835IDR
| Manufacturer | |
| MPN | OPA2835IDR |
| LCSC Part # | C2870025 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultra-Low-Power, Rail-to-Rail Output, Negative Rail Input, VFB Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 160V/us | |
| Input Offset Current(Ios) | 100nA | |
| Input offset current drift(Ios TC) | 205pA/℃ | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 113dB | |
| Ib - Input Bias Current | 200nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 13.5uV/℃ | |
| Quiescent Current | 245uA | |
| Gain Bandwidth Product | 31MHz | |
| Input Voltage Noise Density | 9.3nV/√Hz@100kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA835 and OPA2835 devices (OPAx835) are single/dual-channel ultra-low-power, rail-to-rail output, negative rail input, voltage feedback (VFB) op amps designed to operate from a single supply of 2.5V to 5.5V or dual supplies of ±1.25V to ±2.75V. These rail-to-rail amplifiers consume only 250μA per channel with a 56MHz gain bandwidth product, delivering industry-leading performance-to-power ratio.
The OPA835 and OPA2835 devices combine low power consumption with excellent high-frequency performance, offering a performance-to-power ratio unmatched by competing devices, making them ideal for power-conscious, battery-powered portable applications. These devices also feature a power-save mode that reduces current to below 1.5μA, an extremely attractive solution for high-frequency amplifiers in battery-powered applications.
The OPA835 and OPA2835 devices operate over an extended industrial temperature range of –40°C to +125°C.
Features
- Ultra-low power consumption
- Supply voltage: 2.5V to 5.5V
- Quiescent current: 250μA/ch (typical)
- Power-down mode: 0.5μA (typical)
- Bandwidth: 56MHz (AV = 1V/V)
- Slew rate: 160V/μs
- Rise time: 10ns (2VSTEP)
- Settling time (0.1%): 55ns (2VSTEP)
- Overdrive recovery time: 200ns
- SNR: 0.00015% (-116.4dBc) at 1kHz (1VRMS)
- THD: 0.00003% (-130dBc) at 1kHz (1VRMS)
- HD2/HD3: -70dBc/-73dBc at 1MHz (2VPP)
- Input voltage noise: 9.3nV/√Hz (f = 100kHz)
- Input offset voltage: 100μV (max ±500μV)
- CMRR: 113dB
- Output current drive: 40mA
- RRO: Rail-to-rail output
- Input voltage range: –0.2V to 3.9V (5V supply)
- Operating temperature range: –40°C to +125°C
Applications
- Low-power signal conditioning
- Audio ADC input buffer
- Low-power SAR and ΔΣ ADC driver
- Portable systems
- Low-power systems
- High-density systems
- Ultrasonic flow meters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0826 | $ 3.08 |
| 10+ | $ 2.7131 | $ 27.13 |
| 30+ | $ 2.526 | $ 75.78 |
| 100+ | $ 2.2737 | $ 227.37 |
| 500+ | $ 2.1826 | $ 1091.30 |
| 1,000+ | $ 2.1435 | $ 2143.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 160V/us | |
| Input Offset Current(Ios) | 100nA | |
| Input offset current drift(Ios TC) | 205pA/℃ | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 113dB | |
| Ib - Input Bias Current | 200nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 13.5uV/℃ | |
| Quiescent Current | 245uA | |
| Gain Bandwidth Product | 31MHz | |
| Input Voltage Noise Density | 9.3nV/√Hz@100kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA835 and OPA2835 devices (OPAx835) are single/dual-channel ultra-low-power, rail-to-rail output, negative rail input, voltage feedback (VFB) op amps designed to operate from a single supply of 2.5V to 5.5V or dual supplies of ±1.25V to ±2.75V. These rail-to-rail amplifiers consume only 250μA per channel with a 56MHz gain bandwidth product, delivering industry-leading performance-to-power ratio.
The OPA835 and OPA2835 devices combine low power consumption with excellent high-frequency performance, offering a performance-to-power ratio unmatched by competing devices, making them ideal for power-conscious, battery-powered portable applications. These devices also feature a power-save mode that reduces current to below 1.5μA, an extremely attractive solution for high-frequency amplifiers in battery-powered applications.
The OPA835 and OPA2835 devices operate over an extended industrial temperature range of –40°C to +125°C.
Features
- Ultra-low power consumption
- Supply voltage: 2.5V to 5.5V
- Quiescent current: 250μA/ch (typical)
- Power-down mode: 0.5μA (typical)
- Bandwidth: 56MHz (AV = 1V/V)
- Slew rate: 160V/μs
- Rise time: 10ns (2VSTEP)
- Settling time (0.1%): 55ns (2VSTEP)
- Overdrive recovery time: 200ns
- SNR: 0.00015% (-116.4dBc) at 1kHz (1VRMS)
- THD: 0.00003% (-130dBc) at 1kHz (1VRMS)
- HD2/HD3: -70dBc/-73dBc at 1MHz (2VPP)
- Input voltage noise: 9.3nV/√Hz (f = 100kHz)
- Input offset voltage: 100μV (max ±500μV)
- CMRR: 113dB
- Output current drive: 40mA
- RRO: Rail-to-rail output
- Input voltage range: –0.2V to 3.9V (5V supply)
- Operating temperature range: –40°C to +125°C
Applications
- Low-power signal conditioning
- Audio ADC input buffer
- Low-power SAR and ΔΣ ADC driver
- Portable systems
- Low-power systems
- High-density systems
- Ultrasonic flow meters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



