TI TPS53219ARGTT
| Manufacturer | |
| MPN | TPS53219ARGTT |
| LCSC Part # | C2869995 |
| Packaging | VQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 3V~28V 0.6V~5.5V VQFN-16-EP(3x3) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Adjustable soft-start;Output discharge;Operating status indication;Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode;Built-in LDO regulator | |
| Input Voltage | 3V~28V | |
| Output Voltage | 0.6V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS53219A is a small single-phase synchronous buck controller with adaptive on-time D-CAP mode control. It is suitable for low output voltage, high current PC system power rails and similar point-of-load (POL) power supplies in digital consumer products. The compact package and minimal pin count save PCB space, while the dedicated EN pin and preset frequency selection simplify power supply design. Skip mode at light load, robust gate drivers, and low-side FET RDS(on) current sensing support low-loss, high-efficiency operation across a wide load range. The conversion input voltage (high-side FET drain voltage) ranges from 4.5V to 25V, and the output voltage ranges from 0.6V to 5.5V. The TPS53219A is offered in a 16-pin VQFN package with an operating temperature rating of -40°C to +85°C.
Features
- Conversion input voltage range: 3V to 28V
- VDD input voltage range: 4.5V to 25V
- Output voltage range: 0.6V to 5.5V
- Wide output load range: 0A to >20A
- Internal 0.6V (±0.8%) reference voltage
- Internal LDO linear regulator
- Automatic skip Eco-Mode for light load efficiency
- D-CAP mode with 100ns load transient response
- Adaptive on-time control architecture with 8 selectable frequency settings
- 4700ppm/°C RDS(on) current sensing
- Selectable internal voltage soft-start: 0.7ms, 1.4ms, 2.8ms, and 5.6ms
- Pre-bias startup capability
- Internal output discharge
- Open-drain power good output
- Integrated boost switch
- Internal OVP/UVLO/OCP
- Thermal shutdown (non-latching)
- 3mm × 3mm QFN, 16-pin (RGT) package
Applications
- Storage
- Computer servers
- Computers
- Multifunction printers
- Embedded computing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4589 | $ 0.46 |
| 10+ | $ 0.4492 | $ 4.49 |
| 30+ | $ 0.4411 | $ 13.23 |
| 100+ | $ 0.4346 | $ 43.46 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Adjustable soft-start;Output discharge;Operating status indication;Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode;Built-in LDO regulator | |
| Input Voltage | 3V~28V | |
| Output Voltage | 0.6V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS53219A is a small single-phase synchronous buck controller with adaptive on-time D-CAP mode control. It is suitable for low output voltage, high current PC system power rails and similar point-of-load (POL) power supplies in digital consumer products. The compact package and minimal pin count save PCB space, while the dedicated EN pin and preset frequency selection simplify power supply design. Skip mode at light load, robust gate drivers, and low-side FET RDS(on) current sensing support low-loss, high-efficiency operation across a wide load range. The conversion input voltage (high-side FET drain voltage) ranges from 4.5V to 25V, and the output voltage ranges from 0.6V to 5.5V. The TPS53219A is offered in a 16-pin VQFN package with an operating temperature rating of -40°C to +85°C.
Features
- Conversion input voltage range: 3V to 28V
- VDD input voltage range: 4.5V to 25V
- Output voltage range: 0.6V to 5.5V
- Wide output load range: 0A to >20A
- Internal 0.6V (±0.8%) reference voltage
- Internal LDO linear regulator
- Automatic skip Eco-Mode for light load efficiency
- D-CAP mode with 100ns load transient response
- Adaptive on-time control architecture with 8 selectable frequency settings
- 4700ppm/°C RDS(on) current sensing
- Selectable internal voltage soft-start: 0.7ms, 1.4ms, 2.8ms, and 5.6ms
- Pre-bias startup capability
- Internal output discharge
- Open-drain power good output
- Integrated boost switch
- Internal OVP/UVLO/OCP
- Thermal shutdown (non-latching)
- 3mm × 3mm QFN, 16-pin (RGT) package
Applications
- Storage
- Computer servers
- Computers
- Multifunction printers
- Embedded computing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

