TI SRC4184IPAGR
| Manufacturer | |
| Mfr. Part # | SRC4184IPAGR |
| LCSC Part # | C2869981 |
| Package | TQFP-64(10x10) |
| Customer # | |
| Description | 4kHz~212kHz SPI TQFP-64(10x10) Audio Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | TI | |
| Package | TQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
103
103
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.9468 | $ 16.95 |
10+ | $ 15.4262 | $ 154.26 |
30+ | $ 14.8757 | $ 446.27 |
100+ | $ 13.7828 | $ 1378.28 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$