TI TLV9352IDDFR
| Manufacturer | |
| MPN | TLV9352IDDFR |
| LCSC Part # | C2869941 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | 3.5MHz, 40V, RRO operational amplifier suitable for cost-sensitive systems and supporting multiplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 350uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 3.5MHz | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -20V~-2.25V;2.25V~20V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV935x series is a 40V cost-optimized operational amplifier series. These devices feature excellent DC and AC specifications, including rail-to-rail output, low offset voltage (±350μV typ.), low temperature drift (±1.5μV/°C typ.), and 3.5MHz bandwidth. The TLV935x has unique characteristics, such as a differential input voltage range across the supply rails, high output current (±60mA), and high slew rate (20V/μs). It is a stable and reliable operational amplifier suitable for high-voltage cost-sensitive applications. The TLV935x series operational amplifiers are available in standard packages and are rated for an operating temperature range of -40°C to 125°C.
Features
- Low offset voltage: ±350μV
- Low offset voltage drift: ±1.5μV/°C
- Low noise: 15nV/√Hz at 1 kHz
- High common-mode rejection: 110dB
- Low bias current: ±10pA
- Rail-to-rail output
- Input compatible with multiplexers/comparators
- Amplifier operates with differential input up to the supply rails
- Amplifier usable open-loop or as a comparator
- High bandwidth: 3.5MHz GBW
- High slew rate: 20V/μs
- Low quiescent current: 600μA per amplifier
- Wide supply voltage: ±2.25V to ±20V, 4.5V to 40V
- Robust EMIRR performance: EMI/RFI filter on input pins
- Differential and common-mode input voltage range up to supply rails
Applications
- AC and motor drive servo control modules
- AC and motor drive power stage modules
- Test and measurement equipment
- Programmable logic controllers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2292 | $ 1.23 |
| 10+ | $ 1.0167 | $ 10.17 |
| 30+ | $ 0.9 | $ 27.00 |
| 100+ | $ 0.767 | $ 76.70 |
| 500+ | $ 0.7087 | $ 354.35 |
| 1,000+ | $ 0.6827 | $ 682.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 350uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 3.5MHz | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -20V~-2.25V;2.25V~20V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV935x series is a 40V cost-optimized operational amplifier series. These devices feature excellent DC and AC specifications, including rail-to-rail output, low offset voltage (±350μV typ.), low temperature drift (±1.5μV/°C typ.), and 3.5MHz bandwidth. The TLV935x has unique characteristics, such as a differential input voltage range across the supply rails, high output current (±60mA), and high slew rate (20V/μs). It is a stable and reliable operational amplifier suitable for high-voltage cost-sensitive applications. The TLV935x series operational amplifiers are available in standard packages and are rated for an operating temperature range of -40°C to 125°C.
Features
- Low offset voltage: ±350μV
- Low offset voltage drift: ±1.5μV/°C
- Low noise: 15nV/√Hz at 1 kHz
- High common-mode rejection: 110dB
- Low bias current: ±10pA
- Rail-to-rail output
- Input compatible with multiplexers/comparators
- Amplifier operates with differential input up to the supply rails
- Amplifier usable open-loop or as a comparator
- High bandwidth: 3.5MHz GBW
- High slew rate: 20V/μs
- Low quiescent current: 600μA per amplifier
- Wide supply voltage: ±2.25V to ±20V, 4.5V to 40V
- Robust EMIRR performance: EMI/RFI filter on input pins
- Differential and common-mode input voltage range up to supply rails
Applications
- AC and motor drive servo control modules
- AC and motor drive power stage modules
- Test and measurement equipment
- Programmable logic controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



