TI DRV5032DULPGM
| Manufacturer | |
| MPN | DRV5032DULPGM |
| LCSC Part # | C2869916 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | SENSOR HALL UNIPOLAR TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Sample Frequency | 20Hz | |
| Operation Points | ±3.9mT | |
| Supply Current | 1.6uA | |
| Release Points | ±3.5mT | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Built-in oscillator |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV5032 device is an ultra-low-power digital switch Hall effect sensor designed for the most compact and battery-sensitive systems. The device offers a variety of magnetic thresholds, sampling rates, output drivers, and packages to suit various applications. When the applied magnetic flux density exceeds the B_OP threshold, the device outputs a low voltage. The output remains low until the magnetic flux density drops below B_RP, after which the output will drive a high voltage or become high impedance, depending on the device version. By integrating an internal oscillator, the device samples the magnetic field and updates the output at a rate of 20Hz or 5Hz to achieve the lowest current consumption. Both omnipolar and unipolar magnetic responses are available. This device operates in the V_CC range of 1.65V to 5.5V and comes in standard SOT - 23, TO - 92, and small X2SON packages. The DRV5032 device is a magnetic sensor with a digital output that indicates when the magnetic flux density threshold is exceeded. The device integrates a Hall effect element, analog signal conditioning, and a low-frequency oscillator to achieve ultra-low average power consumption. The device is powered by a 1.65V to 5.5V power supply, can periodically measure the magnetic flux density, update the output, and enter a low-power sleep state.
Features
- Industry-leading ultra-low power consumption – 5Hz version: 0.54μA (at 1.8V); 20Hz version: 1.6μA (at 3V)
- 1.65V to 5.5V operating VCC range
- Magnetic threshold options (max BOP):
- 3.9mT, highest sensitivity
- 4.8mT, high sensitivity
- 9.5mT, medium sensitivity
- 63mT, lowest sensitivity
- Omnipolar and unipolar options
- 20Hz and 5Hz sampling rate options
- Open-drain and push-pull output options
- SOT-23, X2SON, and TO-92 package options
- Operating temperature range: -40℃ to +85℃
Applications
- Battery-critical position sensing
- Utility meter tamper detection
- Mobile phone, laptop, or tablet enclosure sensing
- Electronic locks, smoke detectors, appliances
- Medical devices, IoT systems
- Valve or solenoid position detection
- Non-contact diagnostics or activation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2953 | $ 1.48 |
| 50+ | $ 0.2388 | $ 11.94 |
| 150+ | $ 0.2112 | $ 31.68 |
| 500+ | $ 0.1866 | $ 93.30 |
| 3,000+ | $ 0.1799 | $ 539.70 |
| 6,000+ | $ 0.1758 | $ 1054.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Sample Frequency | 20Hz | |
| Operation Points | ±3.9mT | |
| Supply Current | 1.6uA | |
| Release Points | ±3.5mT | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Built-in oscillator |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV5032 device is an ultra-low-power digital switch Hall effect sensor designed for the most compact and battery-sensitive systems. The device offers a variety of magnetic thresholds, sampling rates, output drivers, and packages to suit various applications. When the applied magnetic flux density exceeds the B_OP threshold, the device outputs a low voltage. The output remains low until the magnetic flux density drops below B_RP, after which the output will drive a high voltage or become high impedance, depending on the device version. By integrating an internal oscillator, the device samples the magnetic field and updates the output at a rate of 20Hz or 5Hz to achieve the lowest current consumption. Both omnipolar and unipolar magnetic responses are available. This device operates in the V_CC range of 1.65V to 5.5V and comes in standard SOT - 23, TO - 92, and small X2SON packages. The DRV5032 device is a magnetic sensor with a digital output that indicates when the magnetic flux density threshold is exceeded. The device integrates a Hall effect element, analog signal conditioning, and a low-frequency oscillator to achieve ultra-low average power consumption. The device is powered by a 1.65V to 5.5V power supply, can periodically measure the magnetic flux density, update the output, and enter a low-power sleep state.
Features
- Industry-leading ultra-low power consumption – 5Hz version: 0.54μA (at 1.8V); 20Hz version: 1.6μA (at 3V)
- 1.65V to 5.5V operating VCC range
- Magnetic threshold options (max BOP):
- 3.9mT, highest sensitivity
- 4.8mT, high sensitivity
- 9.5mT, medium sensitivity
- 63mT, lowest sensitivity
- Omnipolar and unipolar options
- 20Hz and 5Hz sampling rate options
- Open-drain and push-pull output options
- SOT-23, X2SON, and TO-92 package options
- Operating temperature range: -40℃ to +85℃
Applications
- Battery-critical position sensing
- Utility meter tamper detection
- Mobile phone, laptop, or tablet enclosure sensing
- Electronic locks, smoke detectors, appliances
- Medical devices, IoT systems
- Valve or solenoid position detection
- Non-contact diagnostics or activation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



