TI DCR011205U/1K
| Manufacturer | |
| Mfr. Part # | DCR011205U/1K |
| LCSC Part # | C2869762 |
| Package | SOP-28-300mil |
| Customer # | |
| Key Attributes | 1W, 1000V RMS isolated regulated DC/DC converter module |
| Description | SOP-28-300mil DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Package | SOP-28-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 20.5454 | $ 20.55 |
30+ | $ 19.524 | $ 585.72 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$