TI SN74LV32ARGYR
| Manufacturer | |
| Mfr. Part # | SN74LV32ARGYR |
| LCSC Part # | C2869696 |
| Package | VQFN-14-EP(3.5x3.5) |
| Customer # | |
| Key Attributes | Quadruple 2-lnput Positive-Or Gates |
| Description | 1uA 9.5ns@5V,50pF 2V~5.5V VQFN-14-EP(3.5x3.5) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | VQFN-14-EP(3.5x3.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11 
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2115 | $ 0.21 |
10+ | $ 0.2052 | $ 2.05 |
30+ | $ 0.2021 | $ 6.06 |
100+ | $ 0.1989 | $ 19.89 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$