TI SN74LV164ADBR
| Manufacturer | |
| Mfr. Part # | SN74LV164ADBR |
| LCSC Part # | C2869564 |
| Package | SSOP-14-208mil |
| Customer # | |
| Key Attributes | 8-bit parallel output serial shift register |
| Description | 220MHz 8 2V~5.5V 12mA 8ns@5V,50pF Serial-to-Parallel SSOP-14-208mil Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Package | SSOP-14-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
860 
860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1492 | $ 0.75 |
50+ | $ 0.1454 | $ 7.27 |
150+ | $ 0.1429 | $ 21.44 |
500+ | $ 0.1404 | $ 70.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$