TI UCC2817APW
| Manufacturer | |
| Mfr. Part # | UCC2817APW |
| LCSC Part # | C2869533 |
| Package | TSSOP-16 |
| Customer # | |
| Description | 6kHz~220kHz TSSOP-16 PFC (Power Factor Correction) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.9517 | $ 4.95 |
200+ | $ 1.9177 | $ 383.54 |
500+ | $ 1.85 | $ 925.00 |
1,000+ | $ 1.817 | $ 1817.00 |
Standard Packaging 90/Full
Reel | ||